Part Details for 39703500440 by Littelfuse Inc
Overview of 39703500440 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39703500440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K2244
|
Newark | Fuse 125V Ul Tl Ttcp Telecom Sl .350A/ Bulk |Littelfuse 39703500440 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5690 / $0.6180 | Buy Now |
DISTI #
WK4538BK-ND
|
DigiKey | FUSE BRD MNT 350MA 125VAC RADIAL Min Qty: 1400 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5909 | Buy Now |
DISTI #
576-39703500440
|
Mouser Electronics | Fuses with Leads - Through Hole 125V UL TL SL .350A TTCP RoHS: Compliant | 0 |
|
$0.5820 / $0.5860 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Bulk | 0Bulk |
|
$0.5250 | Buy Now |
Part Details for 39703500440
39703500440 CAD Models
39703500440 Part Data Attributes
|
39703500440
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
39703500440
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.35A, 125VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | SLOW | |
Body Breadth | 8 mm | |
Body Height | 4 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TE5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.35 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 200 s |
Alternate Parts for 39703500440
This table gives cross-reference parts and alternative options found for 39703500440. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39703500440, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39703500000 | Electric Fuse, Time Lag Blow, 0.35A, 125VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 39703500440 vs 39703500000 |