-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03N6931
|
Newark | Terminal Block,5 Contacts,0.2 Pitch, pc Tail Terminal |Molex 39880-0305 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 366 |
|
$1.0100 | Buy Now |
DISTI #
538-39880-0305
|
Mouser Electronics | Fixed Terminal Blocks LOW PROFILE 5.08 5 A W PROFILE 5.08 5 ASY RoHS: Compliant | 3656 |
|
$0.6860 / $1.5800 | Buy Now |
DISTI #
71457462
|
RS | LOW PROFILE 5.08 5 ASY | Molex Incorporated 39880-0305 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0500 / $1.4900 | RFQ |
|
Onlinecomponents.com | Conn Eurostyle Block 5 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact Eurostyle™ RoHS: Compliant |
366 Partner Stock |
|
$1.0500 / $1.2800 | Buy Now |
DISTI #
Molex 39880-0305
|
PEI Genesis | Strip TerBlock, 1 Row | 366 |
|
Buy Now | |
|
Master Electronics | Conn Eurostyle Block 5 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact Eurostyle™ RoHS: Compliant |
366 Partner Stock |
|
$1.0500 / $1.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39880-0305
Molex
Buy Now
|
Compare Parts:
39880-0305
Molex
|
Samacsys Manufacturer | Molex |