-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J7999
|
Newark | Low Profile 5.00 4 Asy Rohs Compliant: Yes |Molex 39890-0304 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6970 | Buy Now |
DISTI #
538-39890-0304
|
Mouser Electronics | Fixed Terminal Blocks 5MM EURO 4P LOPRO MODULAR RoHS: Compliant | 0 |
|
$0.5710 / $1.6300 | Order Now |
|
Bisco Industries | 5 |
|
Buy Now | ||
|
Onlinecomponents.com | Beau® Eurostyle Modular Terminal Block - 4 Circuits - 0.197" (5.00mm) Pitch - Low Profile - Single Level - 16-30 AWG - Screw (Rising Cage Clamp) - Through Hole - Black. RoHS: Compliant | 0 |
|
$0.7200 / $1.0200 | Buy Now |
DISTI #
39890-0304
|
TTI | Fixed Terminal Blocks 5MM EURO 4P LOPRO MODULAR Min Qty: 1600 Package Multiple: 400 Container: Bulk | Americas - 0 |
|
$0.6500 | Buy Now |
DISTI #
MOL39890-0304
|
Interstate Connecting Components | LOW PROFILE 5.00 4 ASY | 31 |
|
$0.6185 / $0.6593 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39890-0304
Molex
Buy Now
Datasheet
|
Compare Parts:
39890-0304
Molex
MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLYAMIDE | |
Fastening Method | SCREW | |
Manufacturer Series | 39890 | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |