-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED1635-ND
|
DigiKey | CONN SPRING TARGET 4POS R/A PCB Min Qty: 1 Lead time: 3 Weeks Container: Tube |
1023 In Stock |
|
$3.1450 / $4.2900 | Buy Now |
DISTI #
575-3991010410000000
|
Mouser Electronics | Headers & Wire Housings RA TargetConcaveFace Sngl Row RoHS: Compliant | 208 |
|
$3.0300 / $4.3000 | Buy Now |
DISTI #
V99:2348_21637398
|
Arrow Electronics | Conn Spring Loaded Connector HDR 4 POS 2.54mm Solder RA Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1821 | Americas - 50 |
|
$0.2664 / $1.0531 | Buy Now |
DISTI #
71403593
|
RS | STANDRD SOLDER TAIL SIP SOCKET, 04 Pins, Gold over Nickel | Mill-Max 399-10-104-10-007000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$10.4100 / $13.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$9.0500 | Buy Now |
DISTI #
27461440
|
Verical | Conn Spring Loaded Connector HDR 4 POS 2.54mm Solder RA Thru-Hole Bulk Min Qty: 6 Package Multiple: 1 Date Code: 1821 | Americas - 50 |
|
$0.2664 | Buy Now |
DISTI #
000000000005680151
|
Sager | Headers & Wire Housings RA TargetConcaveFace Sngl Row Min Qty: 50 | 0 |
|
$1.7500 / $14.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
399-10-104-10-007000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
399-10-104-10-007000
Mill-Max Mfg Corp
Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Body Breadth | 0.1 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for 399-10-104-10-007000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 399-10-104-10-007000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
155100045010 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | W+P Products GmbH | 399-10-104-10-007000 vs 155100045010 |
1276S04Z000 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | Leoco USA Corp | 399-10-104-10-007000 vs 1276S04Z000 |
HSS1X04 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | AUK Contractors Co Ltd | 399-10-104-10-007000 vs HSS1X04 |
2246-1X4TS | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | Oupiin | 399-10-104-10-007000 vs 2246-1X4TS |
2246-1X4GS | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | Oupiin | 399-10-104-10-007000 vs 2246-1X4GS |
155100045030 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | W+P Products GmbH | 399-10-104-10-007000 vs 155100045030 |
1276S04U000 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | Leoco USA Corp | 399-10-104-10-007000 vs 1276S04U000 |
323-87-104-41-001101 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator | PRECI-DIP SSA | 399-10-104-10-007000 vs 323-87-104-41-001101 |
1276S04W000 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | Leoco USA Corp | 399-10-104-10-007000 vs 1276S04W000 |
322-87-104-41-001101 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator | PRECI-DIP SSA | 399-10-104-10-007000 vs 322-87-104-41-001101 |