Part Details for 399300414 by Molex
Overview of 399300414 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 399300414
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3036623
|
Farnell | PLUG RWE 3.81MM EMATE-E 1 RoHS: Compliant Min Qty: 10080 Lead time: 18 Weeks, 0 Days Container: Each | 0 |
|
$9.3107 | Buy Now |
Part Details for 399300414
399300414 CAD Models
399300414 Part Data Attributes:
|
399300414
Molex
Buy Now
Datasheet
|
Compare Parts:
399300414
Molex
Barrier Strip Terminal Block, 10A, 2 Row(s), 2 Deck(s),
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | THERMOPLASTIC | |
Fastening Method | SCREW | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 14 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |
Alternate Parts for 399300414
This table gives cross-reference parts and alternative options found for 399300414. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 399300414, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39930-0414 | 12A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK | Molex | 399300414 vs 39930-0414 |
936816 | Barrier Strip Terminal Block, 12A, 1.5mm2, 2 Row(s), 1 Deck(s) | Molex | 399300414 vs 936816 |