-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 15A, 3.3mm2, 2 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03N7256
|
Newark | Pluggable Terminal Blocks Plug Rwe 5.08Mm Emat |Molex 39940-0220 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 113 |
|
$19.7000 | Buy Now |
DISTI #
538-39940-0220
|
Mouser Electronics | Pluggable Terminal Blocks PLUG RWE 5.08MM EMAT RWE 5.08MM EMATE 20 RoHS: Compliant | 0 |
|
$19.4000 | Order Now |
|
Onlinecomponents.com | Conn Eurostyle Block 40 POS 5.08mm Screw ST Cable Mount 15A/Contact EuroMate™ RoHS: Compliant |
113 Partner Stock |
|
$21.9100 / $23.9900 | Buy Now |
DISTI #
58006384
|
Verical | Conn Eurostyle Block 20 POS 5.08mm Screw ST Cable Mount 15A/Contact EuroMate™ RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 113 |
|
$17.8900 | Buy Now |
|
Master Electronics | Conn Eurostyle Block 40 POS 5.08mm Screw ST Cable Mount 15A/Contact EuroMate™ RoHS: Compliant |
113 Partner Stock |
|
$21.9100 / $23.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39940-0220
Molex
Buy Now
Datasheet
|
Compare Parts:
39940-0220
Molex
Barrier Strip Terminal Block, 15A, 3.3mm2, 2 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLYAMIDE 6.6, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 20 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 39940-0220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39940-0220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39941-0320 | Barrier Strip Terminal Block, 15A, 3.3mm2, 2 Row(s), 1 Deck(s) | Molex | 39940-0220 vs 39941-0320 |
39941-0220 | Barrier Strip Terminal Block, 15A, 3.3mm2, 2 Row(s), 1 Deck(s) | Molex | 39940-0220 vs 39941-0220 |
39941-0620 | Barrier Strip Terminal Block, 15A, 2.5mm2, 2 Row(s), 1 Deck(s) | Molex | 39940-0220 vs 39941-0620 |