Part Details for 39980-1317 by Molex
Overview of 39980-1317 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39980-1317
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC9133
|
Newark | Plug-5.08Mm Sr 2Pc 17Cir |Molex 39980-1317 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8300 |
|
$9.3500 / $12.5800 | Buy Now |
DISTI #
84AC5343
|
Newark | Plug-5.08Mm Sr 2Pc 17Cir |Molex 39980-1317 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4000 | Buy Now |
DISTI #
0399801317
|
Avnet Americas | 5mm Pitch Eurostyle Plug Assembly Single Row 17 Circuits 300VAC/300VDC 12-24 AWG - Bulk (Alt: 0399801317) Min Qty: 300 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header RoHS: Compliant |
8300 Partner Stock |
|
$6.4100 / $8.3700 | Buy Now |
DISTI #
65699049
|
Verical | 5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header Min Qty: 8 Package Multiple: 1 | Americas - 8300 |
|
$5.8300 / $8.4000 | Buy Now |
DISTI #
0399801317
|
Avnet Americas | 5mm Pitch Eurostyle Plug Assembly Single Row 17 Circuits 300VAC/300VDC 12-24 AWG - Bulk (Alt: 0399801317) Min Qty: 300 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header RoHS: Compliant |
8300 Partner Stock |
|
$6.4100 / $8.3700 | Buy Now |
DISTI #
10189070
|
TestEquity LLC | Molex 39980-1317 Pluggable Terminal Blocks Plug-5.08mm, Sr 2Pc 17Cir | 8300 |
|
$8.9600 | Buy Now |
Part Details for 39980-1317
39980-1317 CAD Models
39980-1317 Part Data Attributes:
|
39980-1317
Molex
Buy Now
|
Compare Parts:
39980-1317
Molex
|
Samacsys Manufacturer | Molex |