Part Details for 3998425.ZXM10 by Littelfuse Inc
Overview of 3998425.ZXM10 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 3998425.ZXM10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$4.5600 / $9.5500 | Buy Now | |
DISTI #
3998425.ZXM10
|
TTI | 425 AMP 80V ZCASE M10 FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 480 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$5.0400 | Buy Now |
Part Details for 3998425.ZXM10
3998425.ZXM10 CAD Models
3998425.ZXM10 Part Data Attributes:
|
3998425.ZXM10
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
3998425.ZXM10
Littelfuse Inc
Electric Fuse, 425A, 80VDC, 2000A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Body Breadth | 25 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 31.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 690200 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 425 A | |
Rated Voltage(DC) | 80 V | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.1 s |