Part Details for 39S681C by Murata Power Solutions
Overview of 39S681C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39S681C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T0292
|
Newark | Inductor, 680Nh, 19.5A, 30%, Smd, Inductance:680Nh, Rms Current (Irms):19.5A, Inductor Construction:Unshielded, Saturation Current (Isat):20.4A, Product Range:3900 Series, Dc Resistance Max:0.0019Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Murata Power Solutions 39S681C Min Qty: 550 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4500 | Buy Now |
DISTI #
811-2546-1-ND
|
DigiKey | FIXED IND 680NH 19.5A 1.9MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1100 / $1.1125 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 550 Container: Reel | 0Reel |
|
$1.1900 | Buy Now |
DISTI #
000000000003574507
|
Sager | Power Inductors - SMD Min Qty: 1 | 0 |
|
$1.2300 / $1.3800 | Buy Now |
Part Details for 39S681C
39S681C CAD Models
39S681C Part Data Attributes:
|
39S681C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
39S681C
Murata Power Solutions
General Purpose Inductor, 0.68uH, 30%, 1 Element, SMD, 5151, CHIP, 5151, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | 5151 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 5151 | |
Construction | Rectangular | |
DC Resistance | 0.0019 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.8 mm | |
Package Length | 12.9 mm | |
Package Style | SMT | |
Package Width | 12.9 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 19.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |