-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Conductive Plastic, 0.25W, 10000ohm, 20% +/-Tol
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K8291
|
Newark | Rotary Potentiometer, 10Kohm, 20%, 250Mw, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:250Mw, Resistance Tolerance:± 20%, Product Range:39 Series, Potentiometer Mounting:Through Hole, No. Of Gangs:1 Rohs Compliant: Yes |Bourns 39LB-1PB-103 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6000 | Buy Now |
DISTI #
39LB-1PB-103-ND
|
DigiKey | POT 10K OHM 1/4W PLASTIC LINEAR Min Qty: 1 Lead time: 19 Weeks Container: Tray |
524 In Stock |
|
$10.1750 / $14.4500 | Buy Now |
DISTI #
39LB-1PB-103
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Linear, 250 mW, ± 20% - Trays (Alt: 39LB-1PB-103) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$10.1750 / $11.5588 | Buy Now |
DISTI #
652-39LB-1PB-103
|
Mouser Electronics | Potentiometers PANEL CONTROL-1/2" 13MM 1T ROUND CP RoHS: Compliant | 758 |
|
$11.9100 / $20.5500 | Buy Now |
DISTI #
71279018
|
RS | PANEL CONTROL-1/2 | Bourns 39LB-1PB-103 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5400 / $17.1100 | RFQ |
|
Onlinecomponents.com | Res Conductive Plastic POT 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm Pin Panel Mount/Through Hole Tray RoHS: Compliant |
500 On Order |
|
$8.9900 / $12.6600 | Buy Now |
DISTI #
39LB-1PB-103
|
TTI | Potentiometers PANEL CONTROL-1/2" 13MM 1T ROUND CP pbFree: Pb-Free Min Qty: 500 Package Multiple: 5 Container: Kit | Americas - 0 |
|
$10.7500 / $11.2900 | Buy Now |
DISTI #
39LB-1PB-103
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Linear, 250 mW, ± 20% - Trays (Alt: 39LB-1PB-103) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$10.1750 / $11.5588 | Buy Now |
DISTI #
39LB-1PB-103
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Linear, 250 mW, ± 20% - Trays (Alt: 39LB-1PB-103) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$10.1750 / $11.5588 | Buy Now |
|
Master Electronics | Res Conductive Plastic POT 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm Pin Panel Mount/Through Hole Tray RoHS: Compliant |
500 On Order |
|
$8.9900 / $12.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39LB-1PB-103
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
39LB-1PB-103
Bourns Inc
Potentiometer, Conductive Plastic, 0.25W, 10000ohm, 20% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Round | |
Lead Length | 6.35 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Length | 7.01 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | PCB Mount | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 201 deg | |
Technology | CONDUCTIVE PLASTIC | |
Tolerance | 20% |