Part Details for 3EZ180D5TR by Microsemi Corporation
Overview of 3EZ180D5TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3EZ180D5TR
3EZ180D5TR CAD Models
3EZ180D5TR Part Data Attributes
|
3EZ180D5TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
3EZ180D5TR
Microsemi Corporation
Zener Diode, 180V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-41 | |
Package Description | PLASTIC, DO-41, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 700 Ω | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 180 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 4.2 mA |
Alternate Parts for 3EZ180D5TR
This table gives cross-reference parts and alternative options found for 3EZ180D5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3EZ180D5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3EZ180-BP | Zener Diode, 180V V(Z), 5%, Silicon, Unidirectional, DO-15, PLASTIC PACKAGE-2 | Micro Commercial Components | 3EZ180D5TR vs 3EZ180-BP |
MQ3EZ180D5 | Zener Diode, 180V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 3EZ180D5TR vs MQ3EZ180D5 |
MQ3EZ180D5TR | Zener Diode, 180V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 3EZ180D5TR vs MQ3EZ180D5TR |
3EZ180D5/TR8 | Zener Diode, 180V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 3EZ180D5TR vs 3EZ180D5/TR8 |
MQ3EZ180D5E3TR | Zener Diode, 180V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 3EZ180D5TR vs MQ3EZ180D5E3TR |
3EZ180 | Zener Diode, 180V V(Z), 5%, Silicon, Unidirectional, DO-15, PLASTIC PACKAGE-2 | Micro Commercial Components | 3EZ180D5TR vs 3EZ180 |
MX3EZ180D5E3 | Zener Diode, 180V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 3EZ180D5TR vs MX3EZ180D5E3 |
3EZ180D5 | Zener Diode, 180V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 3EZ180D5TR vs 3EZ180D5 |
3EZ180D5E3 | Zener Diode, 180V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 3EZ180D5TR vs 3EZ180D5E3 |
3EZ180D5E3TR | Zener Diode, 180V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 3EZ180D5TR vs 3EZ180D5E3TR |