Part Details for 3EZ24_B0_00001 by PanJit Semiconductor
Overview of 3EZ24_B0_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 3EZ24_B0_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-3EZ24_B0_00001
|
Mouser Electronics | Zener Diodes 3000mW ZENER 24V RoHS: Compliant | 0 |
|
$0.0900 / $0.1230 | Order Now |
|
NAC | 3000mW,ZENER,DO-15,24V RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
RFQ |
Part Details for 3EZ24_B0_00001
3EZ24_B0_00001 CAD Models
3EZ24_B0_00001 Part Data Attributes:
|
3EZ24_B0_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
3EZ24_B0_00001
PanJit Semiconductor
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 9 Ω | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Knee Impedance-Max | 750 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Voltage-Nom | 24 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 18.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 31 mA |
Alternate Parts for 3EZ24_B0_00001
This table gives cross-reference parts and alternative options found for 3EZ24_B0_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3EZ24_B0_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3EZ24_R2_00001 | Zener Diode | PanJit Semiconductor | 3EZ24_B0_00001 vs 3EZ24_R2_00001 |
3EZ24_B0_10001 | Zener Diode | PanJit Semiconductor | 3EZ24_B0_00001 vs 3EZ24_B0_10001 |
3EZ24_R2_10001 | Zener Diode | PanJit Semiconductor | 3EZ24_B0_00001 vs 3EZ24_R2_10001 |