Part Details for 3FL-12-475 by Tamura Corporation of America
Overview of 3FL-12-475 by Tamura Corporation of America
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3FL-12-475
3FL-12-475 CAD Models
3FL-12-475 Part Data Attributes
|
3FL-12-475
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
3FL-12-475
Tamura Corporation of America
Power Transformer, 6VA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP OF AMERICA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL; CSA | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.475 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 6 VA |
Alternate Parts for 3FL-12-475
This table gives cross-reference parts and alternative options found for 3FL-12-475. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3FL-12-475, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LB-612 | POWER TRANSFORMER | Stancor | 3FL-12-475 vs LB-612 |
3FL12-475 | SPLIT BOBBIN POWER TRANSFORMER | Tamura Corporation of America | 3FL-12-475 vs 3FL12-475 |