Part Details for 3FL-16-150 by Tamura Corporation of America
Overview of 3FL-16-150 by Tamura Corporation of America
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3FL-16-150
3FL-16-150 CAD Models
3FL-16-150 Part Data Attributes:
|
3FL-16-150
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
3FL-16-150
Tamura Corporation of America
Power Transformer, 2.5VA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP OF AMERICA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL; CSA | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.15 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 2.5 VA |
Alternate Parts for 3FL-16-150
This table gives cross-reference parts and alternative options found for 3FL-16-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3FL-16-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3FL16-150 | SPLIT BOBBIN POWER TRANSFORMER | Tamura Corporation of America | 3FL-16-150 vs 3FL16-150 |