Part Details for 3TV47H015AT-60.000MHZ by Pletronics Inc
Overview of 3TV47H015AT-60.000MHZ by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3TV47H015AT-60.000MHZ
3TV47H015AT-60.000MHZ CAD Models
3TV47H015AT-60.000MHZ Part Data Attributes:
|
3TV47H015AT-60.000MHZ
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
3TV47H015AT-60.000MHZ
Pletronics Inc
TCVCXO, Clock, 10MHz Min, 60MHz Max, 60MHz Nom
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PLETRONICS INC | |
Package Description | FL4,.85,300FL | |
Reach Compliance Code | unknown | |
Frequency Stability | 50% | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 60 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 60 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Package Body Material | METAL | |
Package Equivalence Code | FL4,.85,300FL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 40 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |