Part Details for 3TV51C030ER-60.000MHZ by Pletronics Inc
Overview of 3TV51C030ER-60.000MHZ by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 3TV51C030ER-60.000MHZ
3TV51C030ER-60.000MHZ CAD Models
3TV51C030ER-60.000MHZ Part Data Attributes:
|
3TV51C030ER-60.000MHZ
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
3TV51C030ER-60.000MHZ
Pletronics Inc
TCVCXO, Clock, 10MHz Min, 60MHz Max, 60MHz Nom
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | compliant | |
Frequency Stability | 50% | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 60 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 60 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CMOS | |
Package Body Material | METAL | |
Package Equivalence Code | DILCC4,.38,300 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 5 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |