Part Details for 3A153 by Gowanda Electronics Corporation
Overview of 3A153 by Gowanda Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for 3A153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-3A153-ND
|
DigiKey | RADIAL-LEADED HIGH CURRENT CHOKE Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
3A153
|
Avnet Americas | RADIAL-LEADED HIGH CURRENT CHOKE - Bulk (Alt: 3A153) RoHS: Not Compliant Min Qty: 17 Package Multiple: 17 Container: Bulk | 0 |
|
$10.7976 / $45.8150 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$40.2800 / $53.1300 | Buy Now | |
DISTI #
3A153
|
Avnet Americas | RADIAL-LEADED HIGH CURRENT CHOKE - Bulk (Alt: 3A153) RoHS: Not Compliant Min Qty: 17 Package Multiple: 17 Container: Bulk | 0 |
|
$10.7976 / $45.8150 | Buy Now |
DISTI #
3A153
|
Avnet Americas | RADIAL-LEADED HIGH CURRENT CHOKE - Bulk (Alt: 3A153) RoHS: Not Compliant Min Qty: 17 Package Multiple: 17 Container: Bulk | 0 |
|
$10.7976 / $45.8150 | Buy Now |
Part Details for 3A153
3A153 CAD Models
3A153 Part Data Attributes
|
3A153
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
3A153
Gowanda Electronics Corporation
General Purpose Inductor, 150uH, 10%, 1 Element,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.075 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 1.07 mm | |
Lead Length | 26.97 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 20.62 mm | |
Package Length | 34.93 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 3 A | |
Self Resonance Frequency | 2 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |