Part Details for 3A153LF by Gowanda Electronics Corporation
Overview of 3A153LF by Gowanda Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3A153LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-3A153LF-ND
|
DigiKey | RADIAL-LEADED HIGH CURRENT CHOKE Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
3A153LF
|
Avnet Americas | RADIAL-LEADED HIGH CURRENT CHOKE - Bulk (Alt: 3A153LF) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Container: Bulk | 0 |
|
$10.7976 / $45.8150 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$40.2800 / $53.1300 | Buy Now | |
DISTI #
3A153LF
|
Avnet Americas | RADIAL-LEADED HIGH CURRENT CHOKE - Bulk (Alt: 3A153LF) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Container: Bulk | 0 |
|
$10.7976 / $45.8150 | Buy Now |
DISTI #
3A153LF
|
Avnet Americas | RADIAL-LEADED HIGH CURRENT CHOKE - Bulk (Alt: 3A153LF) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Container: Bulk | 0 |
|
$10.7976 / $45.8150 | Buy Now |
Part Details for 3A153LF
3A153LF CAD Models
3A153LF Part Data Attributes
|
3A153LF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
3A153LF
Gowanda Electronics Corporation
General Purpose Inductor, 150uH, 10%, 1 Element, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.075 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Lead Diameter | 1.07 mm | |
Lead Length | 26.97 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 20.62 mm | |
Package Length | 34.93 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 3 A | |
Self Resonance Frequency | 2 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |