Part Details for 3A60H by Taiwan Semiconductor
Overview of 3A60H by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 3A60H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-3A60HCT-ND
|
DigiKey | DIODE GEN PURP 600V 3A DO204AC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6994 In Stock |
|
$0.0643 / $0.4000 | Buy Now |
DISTI #
3A60H
|
Avnet Americas | Diode Fast Recovery Rectifier 600V 3A 2-Pin DO-204AC T/R - Tape and Reel (Alt: 3A60H) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Container: Reel | 0 |
|
$0.0617 / $0.0686 | Buy Now |
DISTI #
821-3A60H
|
Mouser Electronics | Rectifiers 3A, 600V, Standard Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0610 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 3500 Lead time: 6 Weeks | 0 |
|
$0.0754 | Buy Now |
Part Details for 3A60H
3A60H CAD Models
3A60H Part Data Attributes
|
3A60H
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
3A60H
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | DO-15, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Finish | PURE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |