Part Details for 3AB7-R by Bel Fuse
Overview of 3AB7-R by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3AB7-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4617 / $0.6942 | Buy Now |
DISTI #
000000000002397760
|
Sager | Cartridge Fuses Min Qty: 1000 | 0 |
|
$0.4514 / $0.4870 | Buy Now |
Part Details for 3AB7-R
3AB7-R CAD Models
3AB7-R Part Data Attributes
|
3AB7-R
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
3AB7-R
Bel Fuse
Electric Fuse, Fast Blow, 7A, 250VAC, 200A (IR), Inline/holder, 6x32mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6x32mm | |
Joule Integral-Nom | 141 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 200 A | |
Rated Current | 7 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; CUL; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |