Part Details for 3B16D by Astrodyne TDI Corporation / VNIVERTER
Overview of 3B16D by Astrodyne TDI Corporation / VNIVERTER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3B16D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 3-Phase π Section Filter - 16A - 2.88’’(73mm) x 4.33’’(110mm) x 2.04’’(52mm) RoHS: Compliant | 0 |
|
$76.0400 / $98.5300 | Buy Now |