Part Details for 3B16UM by Altech Corporation
Overview of 3B16UM by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3B16UM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6606
|
Newark | 3B16Um, 16A, Circuit Breaker |Altech 3B16UM Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.6300 / $71.0000 | Buy Now |
DISTI #
3B16UM-ND
|
DigiKey | CIRCUIT BREAKER 16A B 3P 277 CUL Min Qty: 4 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.8000 | Buy Now |
DISTI #
845-3B16UM
|
Mouser Electronics | Circuit Breakers 16A MCB B CHAR 3 PL 480Y/277VAC UL508 RoHS: Compliant | 0 |
|
$64.4200 / $71.4100 | Order Now |
DISTI #
70076296
|
RS | Circuit Breaker, Thermal Magnetic, 16A, 3 Pole, B Trip, Ring Tongue, V-EA Series | Altech Corp 3B16UM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$58.2400 / $72.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$48.0600 | Buy Now |
|
Onlinecomponents.com | Circuit Protector, DIN Rail - UL508, CSA, VDE, CE - 480Y/277Vac - B Curve - 3P - 16A RoHS: Compliant | 0 |
|
$47.9200 / $63.4400 | Buy Now |
|
Powell Electronics | Circuit Breakers 16A MCB B CHAR 3 PL 480Y/277VAC UL508 Min Qty: 1 | 6 |
|
$60.0700 | Buy Now |
DISTI #
10109119
|
TestEquity LLC | Altech 3B16UM UL 508 Mini-Molded Case Circuit Breaker, B-Trip, 3 Pole, 16A Current Rating | 0 |
|
$69.3000 | Buy Now |
Part Details for 3B16UM
3B16UM CAD Models
3B16UM Part Data Attributes
|
3B16UM
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
3B16UM
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 52.5 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 89.3 mm | |
Circuit Function | UNDER VOLTAGE RELEASE | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN-RAIL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 277 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |