Part Details for 3B16UR by Altech Corporation
Overview of 3B16UR by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 3B16UR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6607
|
Newark | 3B16Ur, 16A, Mcb, B Char |Altech 3B16UR Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.2300 / $53.2500 | Buy Now |
DISTI #
3B16UR-ND
|
DigiKey | CIRCUIT BREAKER 16A B 3P 277V UL Min Qty: 4 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.6000 | Buy Now |
DISTI #
845-3B16UR
|
Mouser Electronics | Circuit Breakers 16A,MCB B CHAR 3PL 480Y/277VAC, UL1077 RoHS: Compliant | 0 |
|
$44.6600 / $52.3000 | Order Now |
DISTI #
70076657
|
RS | Supplementary Protector, Thermal, 16A, DIN, 3 Pole, Ring Tongue, UR Series | Altech Corp 3B16UR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$38.7700 / $43.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$36.0400 | Buy Now |
|
Onlinecomponents.com | Circuit Protector, DIN Rail - UL1077, CE - 480Y/277Vac - B Curve - 3P - 16A RoHS: Compliant | 5 Factory Stock |
|
$35.9400 / $47.5800 | Buy Now |
|
Powell Electronics | Circuit Breakers 16A,MCB B CHAR 3PL 480Y/277VAC, UL1077 Min Qty: 1 | 3 |
|
$45.0500 | Buy Now |
|
Master Electronics | Circuit Protector, DIN Rail - UL1077, CE - 480Y/277Vac - B Curve - 3P - 16A RoHS: Compliant | 5 Factory Stock |
|
$35.9400 / $47.5800 | Buy Now |
DISTI #
10109120
|
TestEquity LLC | Altech 3B16UR Miniature Circuit Breaker, 16A, B Trip , 3 Pole, 277 VAC, 4/Pk, UR Series | 0 |
|
$51.9900 | Buy Now |
Part Details for 3B16UR
3B16UR CAD Models
3B16UR Part Data Attributes
|
3B16UR
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
3B16UR
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 52.5 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 89.3 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 3 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 480 V | |
Reference Standard | CE; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |