Part Details for 3BC-3-Y/G-CA-F by Bivar Inc
Overview of 3BC-3-Y/G-CA-F by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 3BC-3-Y/G-CA-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-3BC-3-Y/G-CA-F
|
Mouser Electronics | Standard LEDs - Through Hole LED Thru-Hole 3mm Bi-Color Yel/Grn RoHS: Compliant | 309 |
|
$0.2120 / $0.7300 | Buy Now |
|
Future Electronics | Through Hole LED Thru-Hole 3mm Bi- Color Yel/Grn Standard LEDs RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2160 | Buy Now |
DISTI #
3BC-3-Y/G-CA-F
|
TME | LED, 3mm, yellow/green, 45°, Front: convex, 2÷2.8/2.1÷2.8V Min Qty: 1 | 500 |
|
$1.3100 / $3.5000 | Buy Now |