Part Details for 3CU16M by Altech Corporation
Overview of 3CU16M by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3CU16M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6659
|
Newark | 3Cu16M, 16A Mcb, C Char |Altech 3CU16M Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.4600 / $63.8900 | Buy Now |
DISTI #
4328-3CU16M-ND
|
DigiKey | CIR BRK THRM-MAG 16A 277VAC LEVR Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$27.0000 | Buy Now |
DISTI #
1920-3CU16M-ND
|
DigiKey | 3CU16M, 16A MCB, C CHAR Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.5100 | Buy Now |
DISTI #
845-3CU16M
|
Mouser Electronics | Circuit Breakers factory currently not accepting orders | 0 |
|
Order Now | |
DISTI #
72010315
|
RS | Circuit Breaker, Miniature, M Series,3P, C Trip Curve,16A,480Y/277VAC, UL508 | Altech Corp 3CU16M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$46.5200 / $51.6900 | RFQ |
|
Onlinecomponents.com | ^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 3C16UM as an alternate RoHS: Compliant | 0 |
|
$43.1200 / $57.0900 | Buy Now |
DISTI #
10109225
|
TestEquity LLC | Altech 3CU16M Circuit Breaker, Miniature, 16A, C-Trip, 3 Pole, 480Y/277VAC, UL508 | 0 |
|
$62.3700 | Buy Now |