Part Details for 3CU16R by Altech Corporation
Overview of 3CU16R by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for 3CU16R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6660
|
Newark | 3Cu16R,16A,mcb,cchar,3Pole |Altech 3CU16R Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.1500 / $49.7100 | Buy Now |
DISTI #
845-3CU16R
|
Mouser Electronics | Circuit Breakers factory currently not accepting orders RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70075707
|
RS | Mini Circuit Breaker, DIN Rail, 16 A, 480Y/277 VAC, UL1077, 3 Pole, R Series | Altech Corp 3CU16R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$40.7700 / $50.9600 | RFQ |
|
Onlinecomponents.com | ^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 3C16UR As An Alternate RoHS: Compliant | 0 |
|
$33.5500 / $44.4100 | Buy Now |
DISTI #
10109226
|
TestEquity LLC | Altech 3CU16R Circuit Breaker, Miniature, 16A, C-Trip, 3 Pole, 480Y/277VAC, UL1077 | 0 |
|
$48.5100 | Buy Now |
Part Details for 3CU16R
3CU16R CAD Models
3CU16R Part Data Attributes
|
3CU16R
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
3CU16R
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 52.5 mm | |
Body Height | 60 mm | |
Body Length or Diameter | 85.5 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 480 V | |
Reference Standard | CE, CUL, UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |