Part Details for 3D1U335KV1B0320200110EVT by Songtian Electronics (STE)
Overview of 3D1U335KV1B0320200110EVT by Songtian Electronics (STE)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3D1U335KV1B0320200110EVT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.3uF -40+105 10% 600V PluginP27.5mm Polypropylene Film Capacitors (CBB) ROHS | 20 |
|
$0.4267 / $0.8131 | Buy Now |