Part Details for 3EN1-6 by Honeywell Sensing and Control
Overview of 3EN1-6 by Honeywell Sensing and Control
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3EN1-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ1523
|
Newark | Sealed Switch/Honeywell |Honeywell 3EN1-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$1,305.0300 | Buy Now |
DISTI #
88W2133
|
Newark | Sealed Switch |Honeywell 3EN1-6 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,084.4600 / $1,668.3900 | Buy Now |
DISTI #
480-6736-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 28V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
9 In Stock |
|
$1,254.8400 | Buy Now |
DISTI #
2266-3EN1-6-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 28V Min Qty: 1 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$1,279.0300 / $1,304.1100 | Buy Now |
DISTI #
785-3EN1-6
|
Mouser Electronics | Basic / Snap Action Switches ENCLOSED SW SPDT 15A Top Plunger Wire RoHS: Compliant | 0 |
|
$1,254.8400 | Order Now |
DISTI #
75075728
|
RS | Limit Switch, SPDT, Sealed, Leadwire Termination, Plunger Actuator, EN Series | Honeywell 3EN1-6 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1,378.2200 / $1,443.8500 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Single Pole Double Throw Double Break (SPDTDB), 15 A Resistive at 28 Vdc, Stainless Steel Enclosure, Pin Plunger Actuator, (4) 1829 mm [72 in] Lead Wire Termination (18 Gage) Side Exit, Leads Marked with Circuit and Gage, Military Part Number MS24331-3 RoHS: Compliant |
9 Partner Stock |
|
$1,141.7100 / $1,222.0000 | Buy Now |
DISTI #
31618387
|
Verical | Switch Limit N.O./N.C. SPDT Top Plunger Panel Mount 15A 28VDC 53.38N Linear Wire Lead Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$1,199.3800 / $1,222.9000 | Buy Now |
DISTI #
3EN1-6
|
TTI | Basic / Snap Action Switches ENCLOSED SW SPDT 15A Top Plunger Wire Min Qty: 10 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$1,254.8400 | Buy Now |
DISTI #
Honeywell 3EN1-6
|
PEI Genesis | Snap Acting/Lim Swi SPDT Momen | 9 |
|
Buy Now |
Part Details for 3EN1-6
3EN1-6 CAD Models
3EN1-6 Part Data Attributes:
|
3EN1-6
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
3EN1-6
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 15A, 28VDC, 7.87mm, Wire Terminal, Plunger Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 7.87 mm | |
Actuator Type | PLUNGER | |
Body Height | 33.27 mm | |
Body Length or Diameter | 38.1 mm | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 53.38 N | |
Pre-Travel-Max | 1.52 mm | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |