Part Details for 3ESH9 by APEM Inc
Overview of 3ESH9 by APEM Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3ESH9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W9074
|
Newark | Mec Switch 10G Rohs Compliant: Yes |Apem 3ESH9 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 / $3.2900 | Buy Now |
DISTI #
642-3ESH9
|
Mouser Electronics | Switch Bezels / Switch Caps Varimec cap 11.6R/Blue/12.0/4 RoHS: Compliant | 1525 |
|
$1.7800 / $2.9700 | Buy Now |
DISTI #
70733666
|
RS | Switch, Tactile, SPST, NO, OFF-MOM, Plunger, Top Actuated, Non-Illum,0.05A,24VDC, Gull | APEM Components 3ESH9 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0400 / $2.1500 | RFQ |
DISTI #
MOR3ESH9
|
Heilind Electronics | Americas - 49 in Stock |
|
$2.1852 / $2.7600 | Buy Now | |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 10000000Cycles 3N SMD RoHS: Compliant |
523 In Stock |
|
$1.3900 / $2.1200 | Buy Now |
DISTI #
52136050
|
Verical | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 10000000Cycles 3N SMD Min Qty: 100 Package Multiple: 100 Date Code: 1811 | Americas - 500 |
|
$2.3499 / $2.8079 | Buy Now |
DISTI #
MOR3ESH9
|
Interstate Connecting Components | 16 |
|
$2.1852 / $2.7600 | Buy Now | |
|
Master Electronics | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 10000000Cycles 3N SMD RoHS: Compliant |
523 In Stock |
|
$1.3900 / $2.1200 | Buy Now |
Part Details for 3ESH9
3ESH9 CAD Models
3ESH9 Part Data Attributes:
|
3ESH9
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
3ESH9
APEM Inc
Keypad Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Actuator Type | KEYPAD | |
Body Breadth | 10 mm | |
Body Height | 6.4 mm | |
Body Length or Diameter | 10 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 10000000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.5 N | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |