Part Details for 3EYP by TE Connectivity
Overview of 3EYP by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3EYP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3EYP-ND
|
DigiKey | LINE FILTER 250VAC 3A TH Min Qty: 24 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.1792 | Buy Now |
DISTI #
COR3EYP
|
Heilind Electronics | 6609061-3 3EYP=F7025 S0 | Americas - 0 in Stock |
|
$26.7188 / $28.9355 | Buy Now |
|
Onlinecomponents.com | Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount RoHS: Compliant |
96 In Stock |
|
$26.5100 / $47.7000 | Buy Now |
DISTI #
6609061-3
|
TTI | Power Line Filters POWER LINE SINGLE PHASE SP Min Qty: 24 Package Multiple: 24 Container: Each | Americas - 0 |
|
$22.6300 / $25.8900 | Buy Now |
DISTI #
000000000000022576
|
Sager | Power Line Filters 3A PRINT CIRCUIT MNT PCB MOUNT Min Qty: 24 | 0 |
|
$20.0500 / $25.6300 | Buy Now |
|
Master Electronics | Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount RoHS: Compliant |
96 In Stock |
|
$26.5100 / $47.7000 | Buy Now |
Part Details for 3EYP
3EYP CAD Models
3EYP Part Data Attributes
|
3EYP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3EYP
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PCB MOUNT TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 0.5 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 44.5 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 43 dB | |
Insertion Loss@Frequency-Min | 11 dB | |
Leakage Current-Max | 0.3 mA | |
Length | 66.3 mm | |
Mounting Type | PCB MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Width | 28.7 mm |