Part Details for 3EZ47 by Diotec Semiconductor AG
Overview of 3EZ47 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3EZ47
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-3EZ47CT-ND
|
DigiKey | ZENER DO-15 47V 3W 5% Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk | Temporarily Out of Stock |
|
$0.0473 / $0.4000 | Buy Now |
DISTI #
637-3EZ47
|
Mouser Electronics | Zener Diodes Zener, DO-15, 47V, 3W, 5% RoHS: Compliant | 3900 |
|
$0.0530 / $0.3700 | Buy Now |
|
Onlinecomponents.com | Zener Diode - DO-15 - 47V - 3W - 5% RoHS: Compliant | 0 |
|
$0.0417 / $0.0526 | Buy Now |
DISTI #
78442160
|
Verical | Zener Diode Single 47V 5% 45Ohm 3000mW 2-Pin DO-15 Ammo Min Qty: 925 Package Multiple: 5 | Americas - 2200 |
|
$0.0771 / $0.0900 | Buy Now |
DISTI #
3EZ47-DIO
|
TME | Diode: Zener, 3W, 47V, Ammo Pack, DO15, single diode Min Qty: 5 | 2200 |
|
$0.0491 / $0.1619 | Buy Now |
Part Details for 3EZ47
3EZ47 CAD Models
3EZ47 Part Data Attributes:
|
3EZ47
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
3EZ47
Diotec Semiconductor AG
Zener Diode, 47V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-15 | |
Package Description | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 24 Ω | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 47 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 10 mA |
Alternate Parts for 3EZ47
This table gives cross-reference parts and alternative options found for 3EZ47. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3EZ47, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZ3B47L | Zener Diode, 47V V(Z), 5%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | 3EZ47 vs SZ3B47L |
SZ3FB47L | Zener Diode, 47V V(Z), 5%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | 3EZ47 vs SZ3FB47L |
SZ3GB47L | Zener Diode, 47V V(Z), 5%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | 3EZ47 vs SZ3GB47L |