Part Details for 3EZ91 by Diotec Semiconductor AG
Overview of 3EZ91 by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3EZ91
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-3EZ91TR-ND
|
DigiKey | ZENER DO15 91V 3W 5% Min Qty: 4000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.0993 | Buy Now |
DISTI #
2721-3EZ91-ND
|
DigiKey | ZENERDIODE,DO-15,91V,3W,5% Min Qty: 1000 Lead time: 6 Weeks Container: Strip MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.1315 / $0.4280 | Buy Now |
DISTI #
4878-3EZ91-ND
|
DigiKey | IC Min Qty: 4000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0739 | Buy Now |
DISTI #
637-3EZ91
|
Mouser Electronics | Zener Diodes Zener, DO-15, 91V, 3W, 5% RoHS: Compliant | 0 |
|
$0.0530 / $0.3700 | Order Now |
|
Onlinecomponents.com | Zener Diode - DO-15 - 91V - 3W - 5% RoHS: Compliant | 0 |
|
$0.0417 / $0.0526 | Buy Now |
DISTI #
78443074
|
Verical | Zener Diode Single 90.5V 5% 150Ohm 3000mW 2-Pin DO-15 Ammo Min Qty: 930 Package Multiple: 10 | Americas - 3930 |
|
$0.0779 / $0.0897 | Buy Now |
DISTI #
3EZ91-DIO
|
TME | Diode: Zener, 3W, 91V, 31mA, Ammo Pack, DO15, single diode Min Qty: 10 | 3930 |
|
$0.0533 / $0.0799 | Buy Now |
Part Details for 3EZ91
3EZ91 CAD Models
3EZ91 Part Data Attributes:
|
3EZ91
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
3EZ91
Diotec Semiconductor AG
Zener Diode, 90.5V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-15 | |
Package Description | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 91 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |