Part Details for 3FA1ENHRJ-C01ER by Amphenol Corporation
Overview of 3FA1ENHRJ-C01ER by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3FA1ENHRJ-C01ER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3FA1ENHRJ-C01ER
|
Avnet Americas | - Trays (Alt: 3FA1ENHRJ-C01ER) Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
3FA1ENHRJ-C01ER
|
Avnet Americas | - Trays (Alt: 3FA1ENHRJ-C01ER) Min Qty: 250 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
523-3FA1ENHRJC01ER
|
Mouser Electronics | RF Connectors / Coaxial Connectors FAKRA GEN 3 RA Cr Jk RG-316 50Ohm RoHS: Compliant | 926 |
|
$2.4600 / $3.5500 | Buy Now |
DISTI #
3FA1ENHRJ-C01ER
|
TTI | RF Connectors / Coaxial Connectors FAKRA GEN 3 RA Cr Jk RG-316 50Ohm pbFree: Pb-Free Min Qty: 250 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$3.1400 | Buy Now |
DISTI #
3FA1ENHRJ-C01ER
|
Avnet Americas | - Trays (Alt: 3FA1ENHRJ-C01ER) Min Qty: 250 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
3FA1ENHRJ-C01ER
|
Avnet Americas | - Trays (Alt: 3FA1ENHRJ-C01ER) Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
3FA1ENHRJ-C01ER
|
Avnet Abacus | Connector Fakra Receptacle 0Hz to 3GHz 50Ohm Solder Right Angle Cable Mount Gold Tray (Alt: 3FA1ENHRJ-C01ER) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |