Part Details for 3FB3 by TE Connectivity
Overview of 3FB3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3FB3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8257
|
Newark | 3Fb3=F8362 |Corcom Te Connectivity 3FB3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$20.4000 / $22.0400 | Buy Now |
DISTI #
94T3724
|
Newark | Filter, Single Phase, Emi, 3A, 280Ua, Filter Applications:General Purpose, Voltage Rating:277Vac, Current Rating:3A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Wire Leaded, Product Range:- Rohs Compliant: Yes |Corcom Te Connectivity 3FB3 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3200 | Buy Now |
DISTI #
592-3FB3
|
Mouser Electronics | Power Line Filters 277V 3A 50/60HZ FLTR RoHS: Compliant | 36 |
|
$13.8600 / $18.1000 | Buy Now |
DISTI #
COR3FB3
|
Heilind Electronics | 9-1609095-0 3FB3=F8362 | Americas - 0 in Stock |
|
$16.5846 / $17.1112 | Buy Now |
|
Onlinecomponents.com | Power Line Filter 50Hz/60Hz 3A 277VAC/277VDC Wire Lead Flange Mount RoHS: Compliant |
745 In Stock |
|
$13.0800 / $19.3200 | Buy Now |
DISTI #
9-1609095-0
|
TTI | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.9300 / $13.7200 | Buy Now |
DISTI #
COR3FB3
|
Interstate Connecting Components | 9-1609095-0 3FB3=F8362 | 0 |
|
$16.5846 / $17.1112 | Buy Now |
DISTI #
TE Connectivity 3FB3
|
PEI Genesis | Connector Accessory | 730 |
|
Buy Now | |
|
Master Electronics | Power Line Filter 50Hz/60Hz 3A 277VAC/277VDC Wire Lead Flange Mount RoHS: Compliant |
745 In Stock |
|
$13.0800 / $19.3200 | Buy Now |
Part Details for 3FB3
3FB3 CAD Models
3FB3 Part Data Attributes
|
3FB3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3FB3
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |