There are no models available for this part yet.
Overview of 3FL30-400 by Tamura Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3FL30-400 by Tamura Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MT1123-ND
|
DigiKey | PWR XFMR LAMINATED 12VA TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
27 In Stock |
|
$12.1620 / $14.5100 | Buy Now | |
DISTI #
838-3FL30-400
|
Mouser Electronics | Power Transformers THROUGH HOLE 12VA RoHS: Compliant | 0 |
|
$12.5600 / $12.8600 | Order Now | |
Onlinecomponents.com | Power Transformer 1500Vrms 12VA 8Term. PC Pin Flange Mount/Through Hole RoHS: Compliant | 0 |
|
$12.4100 / $26.0000 | Buy Now | ||
Bristol Electronics | 24 |
|
RFQ | ||||
Quest Components | 19 |
|
$14.7501 / $17.9393 | Buy Now | |||
DISTI #
3FL30-400
|
Richardson RFPD | POWER TRANSFORMER RoHS: Compliant Min Qty: 160 | 0 |
|
$14.1700 / $15.3800 | Buy Now |
CAD Models for 3FL30-400 by Tamura Corporation of America
Part Data Attributes for 3FL30-400 by Tamura Corporation of America
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
TAMURA CORP OF AMERICA
|
Reach Compliance Code
|
unknown
|
Manufacturer Series
|
3FL30-400
|
Transformer Type
|
SPLIT BOBBIN POWER TRANSFORMER
|