Part Details for 3G2A3-OA221 by OMRON Electronic Components LLC
Overview of 3G2A3-OA221 by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3G2A3-OA221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | I/O Expansion Module - Output Unit - 250VAC - 2A - For SYSMAC-S6 PLC. |
2 In Stock |
|
$743.5600 | Buy Now |
|
Master Electronics | I/O Expansion Module - Output Unit - 250VAC - 2A - For SYSMAC-S6 PLC. |
2 In Stock |
|
$743.5600 | Buy Now |