Part Details for 3G3AX-AL4330 (ALTERNATE: 3G3AXAL4330) by OMRON Industrial Automation
Overview of 3G3AX-AL4330 (ALTERNATE: 3G3AXAL4330) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3G3AX-AL4330 (ALTERNATE: 3G3AXAL4330)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71202990
|
RS | AC Reactor 18.5 to 22kW 400V | Omron Automation 3G3AX-AL4330 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,257.5100 / $1,323.6900 | RFQ |