Part Details for 3GAA111320-BDJ by ABB Low Voltage Products and Systems
Overview of 3GAA111320-BDJ by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3GAA111320-BDJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7749
|
Newark | Ac Motor, 3-Ph, 50Hz, 13.2N-M, 415Vac, Starting Torque:13.2N-M, Supply Voltage V Ac:415V, Frequency:50Hz, Input Power:-, Rotation Direction:Cw/Ccw (Clockwise/Counter Clockwise), No. Of Clutches:-, Operating Temperature Min:-, Rohs Compliant: Yes |Abb 3GAA111320-BDJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2932724
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1,634.2692 | Buy Now |
DISTI #
2932724
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$993.7878 | Buy Now |