Part Details for 3GBJ3516-BP-HF by Micro Commercial Components
Overview of 3GBJ3516-BP-HF by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3GBJ3516-BP-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-3GBJ3516-BP-HFTR-ND
|
DigiKey | BRIDGE RECTIFIERS Min Qty: 960 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8362 / $2.9855 | Buy Now |
DISTI #
833-3GBJ3516-BP-HF
|
Mouser Electronics | Bridge Rectifiers 35A Bridge Rectifier 800V to 1600V RoHS: Compliant | 0 |
|
$2.7500 / $2.9200 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 960 Package Multiple: 960 | 0 |
|
$2.8200 | Buy Now |
Part Details for 3GBJ3516-BP-HF
3GBJ3516-BP-HF CAD Models
3GBJ3516-BP-HF Part Data Attributes
|
3GBJ3516-BP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
3GBJ3516-BP-HF
Micro Commercial Components
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | X-PSFM-T5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2016-04-08 | |
Breakdown Voltage-Min | 1600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | X-PSFM-T5 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | UNSPECIFIED | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |