Part Details for 3GBJ3516-BP by Micro Commercial Components
Overview of 3GBJ3516-BP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3GBJ3516-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3GBJ3516-BPMS-ND
|
DigiKey | BRIDGE RECT 3P 1.6KV 35A TSB-5 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
946 In Stock |
|
$2.7231 / $5.5900 | Buy Now |
DISTI #
833-3GBJ3516-BP
|
Mouser Electronics | Bridge Rectifiers 35A BRIDGE RECTIFIER RoHS: Compliant | 1819 |
|
$2.7200 / $5.5900 | Buy Now |
DISTI #
E54:1762_12091181
|
Arrow Electronics | Diode Rectifier Bridge Single 1.6KV 35A 5-Pin Case TSB Box Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2337 | Europe - 645 |
|
$2.5620 / $4.7300 | Buy Now |
DISTI #
V36:1790_21356497
|
Arrow Electronics | Diode Rectifier Bridge Single 1.6KV 35A 5-Pin Case TSB Box Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2310 | Americas - 342 |
|
$2.9151 / $5.5788 | Buy Now |
|
Future Electronics | Bridge Rectifiers 35A BRIDGE RECTIFIER RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 12 Container: Tube | 0Tube |
|
$3.6000 / $4.0600 | Buy Now |
DISTI #
70818399
|
Verical | Diode Rectifier Bridge Single 1.6KV 35A 5-Pin Case TSB Box Min Qty: 2 Package Multiple: 1 Date Code: 2337 | Americas - 644 |
|
$2.5620 / $4.7300 | Buy Now |
DISTI #
69252279
|
Verical | Diode Rectifier Bridge Single 1.6KV 35A 5-Pin Case TSB Box Min Qty: 3 Package Multiple: 1 Date Code: 2310 | Americas - 342 |
|
$2.9151 / $5.5788 | Buy Now |
|
Ameya Holding Limited | 2026 |
|
RFQ |
Part Details for 3GBJ3516-BP
3GBJ3516-BP CAD Models
3GBJ3516-BP Part Data Attributes
|
3GBJ3516-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
3GBJ3516-BP
Micro Commercial Components
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | X-PSFM-T5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2016-04-08 | |
Breakdown Voltage-Min | 1600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | X-PSFM-T5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | UNSPECIFIED | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |