Part Details for 3IPS100024 by Volt Polska
Overview of 3IPS100024 by Volt Polska
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3IPS100024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPS1000/24VX2
|
TME | Converter: DC/AC, 750W, Uout: 230VAC, 21÷31VDC, 235x162x70mm, 92% Min Qty: 1 | 7 |
|
$46.4400 / $50.0100 | Buy Now |