-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 3000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC5513
|
Newark | 3.0Kw,43V 5%,smc Par |Vishay 3KASMC43AHE3_B/H Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4930 / $0.6660 | Buy Now |
DISTI #
3KASMC43AHE3_B/H
|
Avnet Americas | 3.0KW,43V 5%,SMC PAR - Tape and Reel (Alt: 3KASMC43AHE3_B/H) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4995 / $0.6345 | Buy Now |
DISTI #
78-3KASMC43AHE3_B/H
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3.0KW,43V 5%,SMC PAR AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.4630 / $1.0200 | Order Now |
DISTI #
3KASMC43AHE3_B/H
|
Avnet Americas | 3.0KW,43V 5%,SMC PAR - Tape and Reel (Alt: 3KASMC43AHE3_B/H) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4995 / $0.6345 | Buy Now |
|
Chip1Cloud | TVS DIODE 43VWM 69.4VC DO214AB | 2520 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3KASMC43AHE3_B/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
3KASMC43AHE3_B/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 3000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2016-09-25 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 52.8 V | |
Breakdown Voltage-Min | 47.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 185 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 43 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for 3KASMC43AHE3_B/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3KASMC43AHE3_B/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDJ45A | Trans Voltage Suppressor Diode, 3000W, Unidirectional, 1 Element, Silicon, DO-214AB | ProTek Devices | 3KASMC43AHE3_B/H vs SMDJ45A |
SMDJ45A | Trans Voltage Suppressor Diode, 3000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Secos Corporation | 3KASMC43AHE3_B/H vs SMDJ45A |
SMDJ43AQF1 | Transient Suppressor, | Yangzhou Yangjie Electronics Co Ltd | 3KASMC43AHE3_B/H vs SMDJ43AQF1 |
3.0SMCJ45-H | Trans Voltage Suppressor Diode, 3000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC-F, 2 PIN | Formosa Microsemi Co Ltd | 3KASMC43AHE3_B/H vs 3.0SMCJ45-H |
3KSMC43ATGTRTB | Trans Voltage Suppressor Diode, 3000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | 3KASMC43AHE3_B/H vs 3KSMC43ATGTRTB |
SMDJ45A | Trans Voltage Suppressor Diode, 3000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Littelfuse Inc | 3KASMC43AHE3_B/H vs SMDJ45A |
SMLJ45-TP | Trans Voltage Suppressor Diode, 3000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Micro Commercial Components | 3KASMC43AHE3_B/H vs SMLJ45-TP |
SMDJ45AH | Trans Voltage Suppressor Diode, 3000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | 3KASMC43AHE3_B/H vs SMDJ45AH |
SMLJ45A | Trans Voltage Suppressor Diode, 3000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Micro Commercial Components | 3KASMC43AHE3_B/H vs SMLJ45A |
3.0SMCJ45A | Trans Voltage Suppressor Diode, 3000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | World Products Inc | 3KASMC43AHE3_B/H vs 3.0SMCJ45A |