Part Details for 3LD2150-0TK11 by Siemens
Overview of 3LD2150-0TK11 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3LD2150-0TK11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74634155
|
RS | DISC SW 25A KNOB 1HOLE BLK 3P | Siemens 3LD2150-0TK11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$163.6800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$137.0000 / $147.1500 | Buy Now | |
DISTI #
3LD2150-0TK11
|
TME | Switch-disconnector, Poles: 3, on panel, 25A, 3LD2, -25÷55°C, 9.5kW Min Qty: 1 | 0 |
|
$27.0600 / $28.8800 | RFQ |
DISTI #
3478618
|
Farnell | ISOLATOR RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$33.9150 | Buy Now |