Part Details for 3LD2222-0TK13 by Siemens
Overview of 3LD2222-0TK13 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3LD2222-0TK13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3436
|
Newark | Isolator |Siemens 3LD2222-0TK13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.1800 / $53.0400 | Buy Now |
DISTI #
74634174
|
RS | DISC SW 32A KNOB 4HOLE R/Y 3P | Siemens 3LD2222-0TK13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$176.5200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$147.7400 / $158.6900 | Buy Now | |
DISTI #
3LD2222-0TK13
|
TME | Switch-disconnector, Poles: 3, on panel, 32A, 3LD2, -25÷55°C Min Qty: 1 | 0 |
|
$32.3500 / $34.5400 | RFQ |
Part Details for 3LD2222-0TK13
3LD2222-0TK13 CAD Models
3LD2222-0TK13 Part Data Attributes:
|
3LD2222-0TK13
Siemens
Buy Now
|
Compare Parts:
3LD2222-0TK13
Siemens
|
Samacsys Manufacturer | SIEMENS |