Part Details for 3LD2230-0TK11 by Siemens
Overview of 3LD2230-0TK11 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3LD2230-0TK11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74634175
|
RS | DISC SW 32A KNOB DIST BOARD BLK 3P | Siemens 3LD2230-0TK11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$141.6500 / $177.0600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$142.9600 / $153.5500 | Buy Now |
DISTI #
3LD2230-0TK11
|
TME | Switch-disconnector, Poles: 3, on panel,for DIN rail mounting Min Qty: 1 | 0 |
|
$30.4500 / $32.5100 | RFQ |
Part Details for 3LD2230-0TK11
3LD2230-0TK11 CAD Models
3LD2230-0TK11 Part Data Attributes
|
3LD2230-0TK11
Siemens
Buy Now
Datasheet
|
Compare Parts:
3LD2230-0TK11
Siemens
Rotary Switch, 3PST, Latched, Knob Type Actuator, Din Rail
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | KNOB TYPE | |
Body Breadth | 53 mm | |
Body Height | 64 mm | |
Body Length or Diameter | 55 mm | |
Contact (AC) Max Rating R Load | 32A@690VAC | |
Contact Current(AC)-Max | 32 A | |
Contact Voltage(AC)-Max | 690 V | |
Mounting Feature | DIN RAIL | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP44 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PST | |
Switch Type | ROTARY SWITCH |