Part Details for 3LD22440TK53 by Siemens
Overview of 3LD22440TK53 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3LD22440TK53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3LD22440TK53-ND
|
DigiKey | SWITCH 690V 32A Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$256.0696 / $308.4000 | Buy Now |
DISTI #
982-3LD22440TK53
|
Mouser Electronics | Control Switches DISC SW 32A DOOR ROT HDL 1HOLE R/Y 3P | 0 |
|
$256.0400 / $308.3600 | Order Now |