Part Details for 3LD2264-0TB53-0US2 by Siemens
Overview of 3LD2264-0TB53-0US2 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3LD2264-0TB53-0US2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Emergency Stop N.O./N.C. 3PST Short Rotary Knob 30A 600VAC Screw Panel Mount/Through Hole RoHS: Compliant |
5 In Stock |
|
$409.6200 / $449.9200 | Buy Now |
DISTI #
67388236
|
Verical | Switch Emergency Stop N.O./N.C. 3PST Short Rotary Knob 30A 600VAC Screw Panel Mount/Through Hole Min Qty: 1 Package Multiple: 1 Date Code: 2307 | Americas - 4 |
|
$532.5060 / $584.8960 | Buy Now |
|
Master Electronics | Switch Emergency Stop N.O./N.C. 3PST Short Rotary Knob 30A 600VAC Screw Panel Mount/Through Hole RoHS: Compliant |
5 In Stock |
|
$409.6200 / $449.9200 | Buy Now |