Part Details for 3LD2264-0TB53 by Siemens
Overview of 3LD2264-0TB53 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3LD2264-0TB53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M2540
|
Newark | Disconnector Switch, 3P, 32A, 690V, No. Of Poles:3 Pole, Contact Voltage Ac Max:690V, Contact Current Ac Max:32A, Ip/Nema Rating:Ip65, Switch Disconnector Terminal Style:Box Terminal, Switch Disconnector Mountng Type:Front Mount Rohs Compliant: Yes |Siemens 3LD2264-0TB53 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$66.2000 / $92.1300 | Buy Now |
DISTI #
3LD2264-0TB53
|
TME | Switch-disconnector, Poles: 3, on panel, 32A, 3LD2, IP65, -25÷55°C Min Qty: 1 | 0 |
|
$49.1700 / $52.5000 | RFQ |
Part Details for 3LD2264-0TB53
3LD2264-0TB53 CAD Models
3LD2264-0TB53 Part Data Attributes
|
3LD2264-0TB53
Siemens
Buy Now
Datasheet
|
Compare Parts:
3LD2264-0TB53
Siemens
Disconnect Switch, On-off, Latched, Wire Terminal, Panel Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SIEMENS | |
Actuator Color | RED | |
Actuator Length | 1.398 inch | |
Actuator Type | ROTARY | |
Additional Feature | APPROVALS: CCC; CE; CSA; EAC; UKCA; UL; VDE | |
Body Breadth | 100 mm | |
Body Height | 80.5 mm | |
Body Length or Diameter | 140 mm | |
Contact (AC) Max Rating R Load | 32A@690VAC | |
Contact Current(AC)-Max | 32 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 690 V | |
Electrical Life | 6000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Type | DISCONNECT SWITCH | |
Termination Type | WIRE |