Part Details for 3LD2265-4VD53 (ALTERNATE: 3LD2265-4VD53) by Siemens
Overview of 3LD2265-4VD53 (ALTERNATE: 3LD2265-4VD53) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3LD2265-4VD53 (ALTERNATE: 3LD2265-4VD53)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72720392
|
RS | Enclosed Switch, 6P, 32A 690V, 1NC, 1NO , 3LD2265-4VD53 | Siemens 3LD2265-4VD53 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,429.7600 / $1,505.0100 | RFQ |