Part Details for 3LD2305-0TK13 by Siemens
Overview of 3LD2305-0TK13 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3LD2305-0TK13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70895853
|
RS | 160A 3P FRONT 4 HOLE MTG W/R&Y DOOR HAND | Siemens 3LD2305-0TK13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,099.2900 / $1,158.2200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$808.8700 / $856.6700 | Buy Now | |
DISTI #
3LD2305-0TK13
|
TME | Switch-disconnector, Poles: 3, on panel, 160A, 3LD2, -25÷55°C, 75kW Min Qty: 1 | 0 |
|
$240.2500 / $256.5000 | RFQ |
DISTI #
3478688
|
Farnell | ISOLATOR RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$322.1183 | Buy Now |